
DVC 1000-B | |
|---|---|
DigiKey Part Number | 398-DVC1000-B-ND |
Manufacturer | |
Manufacturer Product Number | DVC 1000-B |
Description | SENSOR DVC VOLTAGE VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,17000 € | 148,17 € |
| 5 | 138,25400 € | 691,27 € |
| 12 | 133,66167 € | 1.603,94 € |
| 36 | 128,57972 € | 4.628,87 € |
| 60 | 126,44633 € | 7.586,78 € |
| Unit Price without VAT: | 148,17000 € |
|---|---|
| Unit Price with VAT: | 176,32230 € |


