
DV 4000/SP2 | |
|---|---|
DigiKey Part Number | 398-DV4000/SP2-ND |
Manufacturer | |
Manufacturer Product Number | DV 4000/SP2 |
Description | SENSOR DV VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 955,10667 € | 2.865,32 € |
| Unit Price without VAT: | 955,10667 € |
|---|---|
| Unit Price with VAT: | 1.136,57694 € |

