
CTSR 1-TP/SP18 | |
|---|---|
DigiKey Part Number | 398-CTSR1-TP/SP18-ND |
Manufacturer | |
Manufacturer Product Number | CTSR 1-TP/SP18 |
Description | CURRENT SENSOR CL 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1A 1 Channel Closed Loop Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 1.2V/A | |
Frequency | DC ~ 9.5kHz | |
Linearity | ±0.4% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 30µs | |
Current - Supply (Max) | 21.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 32,34467 € | 1.940,68 € |
| Unit Price without VAT: | 32,34467 € |
|---|---|
| Unit Price with VAT: | 38,49016 € |

