
CASR 25-NP/SP1 | |
|---|---|
DigiKey Part Number | 398-CASR25-NP/SP1-ND |
Manufacturer | |
Manufacturer Product Number | CASR 25-NP/SP1 |
Description | CURRENT SENSOR CL 25A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Closed Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,11430 € | 1.822,86 € |
| Unit Price without VAT: | 9,11430 € |
|---|---|
| Unit Price with VAT: | 10,84602 € |



