CAS 25-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS 25-NP

DigiKey Part Number
398-1089-5-ND
Manufacturer
Manufacturer Product Number
CAS 25-NP
Description
CURRENT SENSOR FLUX GATE/CL 25A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CAS 25-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
300kHz
Linearity
±1%
Accuracy
±0.8%
Voltage - Supply
4.75V ~ 5.25V
Response Time
0.3µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,89000 €11,89 €
510,77000 €53,85 €
1010,35600 €103,56 €
259,86320 €246,58 €
509,52780 €476,39 €
2008,94180 €1.788,36 €
6008,54635 €5.127,81 €
1.0008,38054 €8.380,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,89000 €
Unit Price with VAT:14,14910 €