
AT 5 B420L | |
|---|---|
DigiKey Part Number | AT5B420L-ND |
Manufacturer | |
Manufacturer Product Number | AT 5 B420L |
Description | CURRENT SENSOR XFMR 5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 50/60Hz | |
Linearity | ±0.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | 100ms | |
Current - Supply (Max) | 30mA | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,32000 € | 74,32 € |
| 5 | 68,83000 € | 344,15 € |
| 10 | 66,79600 € | 667,96 € |
| 25 | 64,37040 € | 1.609,26 € |
| 50 | 62,71540 € | 3.135,77 € |
| Unit Price without VAT: | 74,32000 € |
|---|---|
| Unit Price with VAT: | 88,44080 € |


