
FP18205_LISA3CSP-WW-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18205_LISA3CSP-WW-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18205_LISA3CSP-WW-CLIP16 |
Description | LENS CLEAR 45DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 45° Wide Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 10mm Dia |
Packaging Bag | Optical Pattern Wide |
Part Status Active | Viewing Angle 45° |
Type Lens With Holder | For Use With/Related Manufacturer Osram, Samsung |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,03800 € | 20,38 € |
| 100 | 1,58920 € | 158,92 € |
| 500 | 1,39216 € | 696,08 € |
| 1.000 | 1,32796 € | 1.327,96 € |
| 2.000 | 1,27364 € | 2.547,28 € |
| 5.000 | 1,21446 € | 6.072,30 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

