
FP18203_LISA3CSP-W-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18203_LISA3CSP-W-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18203_LISA3CSP-W-CLIP16 |
Description | LENS CLEAR 35DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 35° Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 35° | |
For Use With/Related Manufacturer | Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

