
FP18202_LISA3-W-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18202_LISA3-W-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18202_LISA3-W-CLIP16 |
Description | LENS CLEAR 35DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 35° Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 35° | |
For Use With/Related Manufacturer | Cree, Osram, Lumileds | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,06400 € | 20,64 € |
| 100 | 1,60920 € | 160,92 € |
| 500 | 1,40968 € | 704,84 € |
| 1.000 | 1,34468 € | 1.344,68 € |
| 2.000 | 1,28968 € | 2.579,36 € |
| 5.000 | 1,22975 € | 6.148,75 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

