
FP18201_LISA3CSP-M-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18201_LISA3CSP-M-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18201_LISA3CSP-M-CLIP16 |
Description | LENS CLEAR 25DEG MEDIUM SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 25° Medium Snap-In |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 10mm Dia |
Packaging Bag | Optical Pattern Medium |
Part Status Active | Viewing Angle 25° |
Type Lens With Holder | For Use With/Related Manufacturer Osram, Lumileds, Samsung |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,05400 € | 20,54 € |
| 100 | 1,60190 € | 160,19 € |
| 500 | 1,40330 € | 701,65 € |
| 1.000 | 1,33859 € | 1.338,59 € |
| 2.000 | 1,28383 € | 2.567,66 € |
| 5.000 | 1,22418 € | 6.120,90 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

