Lens With Holder Clear 15° Spot Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP18199_LISA3CSP-RS-CLIP16

DigiKey Part Number
711-FP18199_LISA3CSP-RS-CLIP16-ND
Manufacturer
Manufacturer Product Number
FP18199_LISA3CSP-RS-CLIP16
Description
LENS CLEAR 15DEG SPOT SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 15° Spot Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
10mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
15°
For Use With/Related Manufacturer
Osram, Lumileds, Samsung
Material
Acrylic
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,06400 €20,64 €
1001,60920 €160,92 €
5001,40968 €704,84 €
1.0001,34468 €1.344,68 €
2.0001,28968 €2.579,36 €
5.0001,22975 €6.148,75 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €