
FP18193_LISA3-O-90-PIN | |
|---|---|
DigiKey Part Number | 711-FP18193_LISA3-O-90-PIN-ND |
Manufacturer | |
Manufacturer Product Number | FP18193_LISA3-O-90-PIN |
Description | ASSEMBLYROUND1 POS10.0MM (D)7.90 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Spot Adhesive |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Round with Flat Top |
Series | Lens Size 10mm Dia |
Packaging Bag | Optical Pattern Spot |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,39110 € | 417,33 € |
| Unit Price without VAT: | 1,39110 € |
|---|---|
| Unit Price with VAT: | 1,65541 € |

