Lens With Holder Clear 44° ~ 53° Medium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP16610_LISA3CSP-WW-PIN

DigiKey Part Number
711-2914-ND
Manufacturer
Manufacturer Product Number
FP16610_LISA3CSP-WW-PIN
Description
LENS CLEAR 44-53DEG MEDIUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 44° ~ 53° Medium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
10mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
44° ~ 53°
For Use With/Related Manufacturer
Nichia, Samsung, Seoul
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,06400 €20,64 €
1001,60920 €160,92 €
5001,40968 €704,84 €
1.0001,34468 €1.344,68 €
2.0001,28968 €2.579,36 €
5.0001,22975 €6.148,75 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €