Lens Clear 157° ~ 268° Twist Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP15073_ZORYA-SC-B

DigiKey Part Number
711-2808-ND
Manufacturer
Manufacturer Product Number
FP15073_ZORYA-SC-B
Description
LENS CLEAR 157-268DEG TWIST LOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 157° ~ 268° Twist Lock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Multiple Top
Manufacturer
Ledil
Lens Size
56mm Dia
Series
Lens Transparency
Diffused
Packaging
Bulk
Viewing Angle
157° ~ 268°
Part Status
Active
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Osram, Seoul, Sharp, Tridonic
Type
Lens
Material
Silicone
Color
Clear
Mounting Type
Twist Lock
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
356,78657 €237,53 €
Manufacturers Standard Package
Unit Price without VAT:6,78657 €
Unit Price with VAT:8,07602 €