Lens With Holder Clear Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP14415_LISA2-O-CLIP

DigiKey Part Number
711-2804-ND
Manufacturer
Manufacturer Product Number
FP14415_LISA2-O-CLIP
Description
LENS CLEAR SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
10mm Dia
Series
Lens Transparency
Diffused
Packaging
Bag
For Use With/Related Manufacturer
Cree, Seoul
Part Status
Active
Material
Acrylic
Type
Lens With Holder
Mounting Type
Snap-In
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,71930 €171,93 €
Manufacturers Standard Package
Unit Price without VAT:1,71930 €
Unit Price with VAT:2,04597 €