Lens With Holder Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP14414_LISA2-O-PIN

DigiKey Part Number
711-2803-ND
Manufacturer
Manufacturer Product Number
FP14414_LISA2-O-PIN
Description
ASSEMBLYROUND0 POS10MM (D)7,13MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Ledil
Lens Style
Round with Flat Top
Series
Lens Size
10mm Dia
Packaging
Bag
For Use With/Related Manufacturer
Cree, Lumileds, Osram, Nichia, Seoul
Part Status
Active
Material
Acrylic
Type
Lens With Holder
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,71940 €171,94 €
Manufacturers Standard Package
Unit Price without VAT:1,71940 €
Unit Price with VAT:2,04609 €