
Category | Lens Size 9.9mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bag | Viewing Angle 22° ~ 41° |
Part Status Active | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,55700 € | 25,57 € |
| 100 | 2,01460 € | 201,46 € |
| 500 | 1,77672 € | 888,36 € |
| 1.000 | 1,69928 € | 1.699,28 € |
| 2.000 | 1,63378 € | 3.267,56 € |
| 5.000 | 1,56244 € | 7.812,20 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |



