Reflector 34° ~ 60° Wide Round, 9.9mm Adhesive, Position Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP13026_LISA2-WW-PIN

DigiKey Part Number
711-2798-ND
Manufacturer
Manufacturer Product Number
FP13026_LISA2-WW-PIN
Description
ASSEMBLY ROUND 1 POS 9.9MM D 6.8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Reflector 34° ~ 60° Wide Round, 9.9mm Adhesive, Position Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Optical Pattern
Wide
Manufacturer
Ledil
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Samsung, Seoul
Series
Viewing Angle
34° ~ 60°
Packaging
Bag
Mounting Type
Adhesive, Position Pins
Part Status
Active
Base Product Number
Style/Size
Round, 9.9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,92180 €192,18 €
Manufacturers Standard Package
Unit Price without VAT:1,92180 €
Unit Price with VAT:2,28694 €