
FP11856_LISA2-O-90-CLIP | |
|---|---|
DigiKey Part Number | 711-2786-ND |
Manufacturer | |
Manufacturer Product Number | FP11856_LISA2-O-90-CLIP |
Description | LENS CLEAR ELLIPTICAL/OVAL ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Elliptical/Oval Adhesive |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 9.9mm Dia |
Series | Lens Transparency Diffused |
Packaging Bag | Optical Pattern Elliptical/Oval |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Sharp |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,92180 € | 192,18 € |
| Unit Price without VAT: | 1,92180 € |
|---|---|
| Unit Price with VAT: | 2,28694 € |


