Image for FP11431_LISA2-WWW-CLIP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP11431_LISA2-WWW-CLIP

DigiKey Part Number
711-2782-ND
Manufacturer
Manufacturer Product Number
FP11431_LISA2-WWW-CLIP
Description
LENS CLEAR 74-88DEG WIDE SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 74° ~ 88° Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
9.9mm Dia
Manufacturer
Ledil
Lens Transparency
Diffused
Series
Optical Pattern
Wide
Packaging
Bag
Viewing Angle
74° ~ 88°
Part Status
Active
For Use With/Related Manufacturer
Cree, Lumileds, Osram, Seoul, Sharp
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Snap-In
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,93720 €193,72 €
Manufacturers Standard Package
Unit Price without VAT:1,93720 €
Unit Price with VAT:2,30527 €