Direct

FP11087_LISA2-RS-CLIP | |
|---|---|
DigiKey Part Number | FP11087_LISA2-RS-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | FP11087_LISA2-RS-CLIP |
Description | LENS CLEAR 16DEG SPOT SNAP-IN |
Customer Reference | |
Detailed Description | Lens With Holder Clear 16° Spot Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 16° | |
For Use With/Related Manufacturer | Nichia | |
Material | - | |
Mounting Type | Snap-In |

