Lens With Holder Clear 36° ~ 46° Wide Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP11082_LISA2-W-CLIP

DigiKey Part Number
711-1157-ND
Manufacturer
Manufacturer Product Number
FP11082_LISA2-W-CLIP
Description
LENS CLEAR 36-46DEG WIDE SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 36° ~ 46° Wide Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
9.9mm Dia
Manufacturer
Ledil
Lens Transparency
Clear
Series
Optical Pattern
Wide
Packaging
Bulk
Viewing Angle
36° ~ 46°
Part Status
Active
For Use With/Related Manufacturer
Osram
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Snap-In
Number of LEDs
1
Base Product Number
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,45000 €3,45 €
102,53700 €25,37 €
1001,99860 €199,86 €
5001,76260 €881,30 €
1.0001,68579 €1.685,79 €
2.0001,62081 €3.241,62 €
5.0001,55003 €7.750,15 €
Manufacturers Standard Package
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €