
Category | Lens Size 9.9mm Dia |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Medium |
Packaging Bag | Viewing Angle 23° |
Part Status Active | For Use With/Related Manufacturer Osram |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,93720 € | 193,72 € |
| Unit Price without VAT: | 1,93720 € |
|---|---|
| Unit Price with VAT: | 2,30527 € |

