
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Medium | |
Viewing Angle | 23° ~ 31° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94600 € | 194,60 € |
| Unit Price without VAT: | 1,94600 € |
|---|---|
| Unit Price with VAT: | 2,31574 € |

