Direct

FP10998_LISA2-M-PIN | |
|---|---|
DigiKey Part Number | FP10998_LISA2-M-PIN-ND |
Manufacturer | |
Manufacturer Product Number | FP10998_LISA2-M-PIN |
Description | LENS CLEAR 26DEG MEDIUM ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 26° Medium Adhesive |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 9.9mm Dia |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 26° |
Part Status Obsolete | For Use With/Related Manufacturer Nichia |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP10992_LISA2-M-PIN | Ledil | 0 | 711-2767-ND | 1,92180 € | Direct |

