
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 90mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 13° ~ 31° | |
For Use With/Related Manufacturer | Bridgelux, Cree, Nichia | |
Material | - | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 25,19083 € | 22.671,75 € |
| Unit Price without VAT: | 25,19083 € |
|---|---|
| Unit Price with VAT: | 29,97709 € |


