FN15978_RONDA-WAS2-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: 1,32808 €

MFR Recommended


Ledil
In Stock: 0
Unit Price: 3,85875 €
Lens With Holder Clear Asymmetrical Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens With Holder Clear Asymmetrical Socket
FN15978_RONDA-WAS2-B

FN15978_RONDA-WAS2-B

DigiKey Part Number
711-1482-ND
Manufacturer
Manufacturer Product Number
FN15978_RONDA-WAS2-B
Description
LENS CLEAR ASYMMETRICAL SOCKET
Customer Reference
Detailed Description
Lens With Holder Clear Asymmetrical Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
69.9mm Dia
Lens Transparency
Diffused
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Bridgelux, Citizen, Tridonic
Material
Acrylic
Mounting Type
Socket
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes