FN15974_RONDA-REC-90-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: 1,32808 €
Datasheet

MFR Recommended


Ledil
In Stock: 0
Unit Price: 3,85875 €
Image for FN15974_RONDA-REC-90-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN15974_RONDA-REC-90-C

DigiKey Part Number
711-2764-ND
Manufacturer
Manufacturer Product Number
FN15974_RONDA-REC-90-C
Description
ASSEMBLYROUND1 POS69,9MM (D)14,6
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Color
-
Number of LEDs
1
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes