
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 90mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 65° ~ 84° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, LiteON, Lumileds, Luminus, Osram, Seoul | |
Material | Silicone | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 12,06600 € | 180,99 € |
| Unit Price without VAT: | 12,06600 € |
|---|---|
| Unit Price with VAT: | 14,35854 € |




