
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram | |
Material | Acrylic | |
Mounting Type | - |


