
FCX11362_IRIS | |
|---|---|
DigiKey Part Number | FCX11362_IRIS-ND |
Manufacturer | |
Manufacturer Product Number | FCX11362_IRIS |
Description | LENS CLEAR 4DEG ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 4° Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 38mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 4° | |
For Use With/Related Manufacturer | Cree | |
Material | - | |
Mounting Type | Adhesive |

