FCX10852_RES-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: 0,63733 €

MFR Recommended


Ledil
In Stock: 0
Unit Price: 1,00650 €
Image for FCX10852_RES-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX10852_RES-D

DigiKey Part Number
711-2725-ND
Manufacturer
Manufacturer Product Number
FCX10852_RES-D
Description
LENS CLR 13DEG DIFFUSER ADH TAPE
Customer Reference
Detailed Description
Lens With Holder Clear 13° Diffuser Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.6mm x 21.6mm
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
13°
For Use With/Related Manufacturer
Lumileds
Material
Polycarbonate
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes