
FCP15705_FLORENTINA-2X2-MRK-M | |
|---|---|
DigiKey Part Number | 711-2719-ND |
Manufacturer | |
Manufacturer Product Number | FCP15705_FLORENTINA-2X2-MRK-M |
Description | LENS CLEAR 43DEG MEDIUM SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 43° Medium Screw |
Datasheet | Datasheet |
Category | Lens Style Square with Flat Top |
Manufacturer Ledil | Lens Size 95.57mm x 95.57mm |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 43° |
Part Status Active | For Use With/Related Manufacturer Lumileds |
Type Lens With Holder | Material Polycarbonate |
Color Clear | Mounting Type Screw |
Number of LEDs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 8,64250 € | 69,14 € |
| 16 | 8,10438 € | 129,67 € |
| 104 | 7,02471 € | 730,57 € |
| 504 | 7,01542 € | 3.535,77 € |
| Unit Price without VAT: | 8,64250 € |
|---|---|
| Unit Price with VAT: | 10,28458 € |

