
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 95.57mm x 95.57mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 17° | |
For Use With/Related Manufacturer | Cree, Ledil | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 8,75125 € | 70,01 € |
| 16 | 8,20625 € | 131,30 € |
| 104 | 7,11317 € | 739,77 € |
| 504 | 6,50526 € | 3.278,65 € |
| 1.000 | 6,30554 € | 6.305,54 € |
| Unit Price without VAT: | 8,75125 € |
|---|---|
| Unit Price with VAT: | 10,41399 € |

