
Category | Lens Style Square with Flat Top |
Manufacturer Ledil | Lens Size 45mm x 45mm |
Series | Lens Transparency Diffused |
Packaging Bulk | Optical Pattern Spot |
Part Status Obsolete | Viewing Angle 13° ~ 20° |
Type Lens With Holder | For Use With/Related Manufacturer Cree, Lumileds, Osram, Seoul |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive, Screw |



