FCN12592_LE1-D-COP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: 0,29854 €
Image for FCN12592_LE1-D-COP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN12592_LE1-D-COP

DigiKey Part Number
711-2704-ND
Manufacturer
Manufacturer Product Number
FCN12592_LE1-D-COP
Description
PACK ROUND 1 POS 21.6MM D 15.1MM
Customer Reference
Detailed Description
Reflector 12° Spot Round, 21.6mm Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Style/Size
Round, 21.6mm
Optical Pattern
Spot
For Use With/Related Manufacturer
-
Viewing Angle
12°
Mounting Type
Adhesive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes