
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm Dia |
Series | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Spot |
Part Status Obsolete | Viewing Angle 7° |
Type Lens With Holder | For Use With/Related Manufacturer Osram |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive |

