Similar

FCN10796_LD1-RS | |
|---|---|
DigiKey Part Number | 711-1024-ND |
Manufacturer | |
Manufacturer Product Number | FCN10796_LD1-RS |
Description | LENS CLEAR 8DEG SPOT ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 8° Spot Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 8° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Adhesive |


