
FCA18588_BILLIE-S-WHT | |
|---|---|
DigiKey Part Number | 711-FCA18588_BILLIE-S-WHT-ND |
Manufacturer | |
Manufacturer Product Number | FCA18588_BILLIE-S-WHT |
Description | ASSEMBLYROUND1 POS21.5MM (D)16.1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Spot Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.5mm Dia |
Series | Optical Pattern Spot |
Packaging Tray | For Use With/Related Manufacturer Cree |
Part Status Active | Material Acrylic |
Type Lens With Holder | Mounting Type Adhesive Tape |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 1,54301 € | 518,45 € |
| Unit Price without VAT: | 1,54301 € |
|---|---|
| Unit Price with VAT: | 1,83618 € |

