Image for FCA15007_G2-ROSE-UV-SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA15007_G2-ROSE-UV-SS

DigiKey Part Number
711-2660-ND
Manufacturer
Manufacturer Product Number
FCA15007_G2-ROSE-UV-SS
Description
LENS CLR 14/15DEG SPOT ADH TAPE
Customer Reference
Detailed Description
Lens With Holder Clear 14°, 15° Spot Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Square with Flat Top
Lens Size
21.57mm x 21.57mm
Lens Transparency
Diffused
Optical Pattern
Spot
Viewing Angle
14°, 15°
For Use With/Related Manufacturer
Led Engin, Nichia
Material
Silicone
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.