
FCA13078_LAURA-CXP-O-90-PIN | |
|---|---|
DigiKey Part Number | 711-2652-ND |
Manufacturer | |
Manufacturer Product Number | FCA13078_LAURA-CXP-O-90-PIN |
Description | ASSEMBLY SQUARE 1 POS 21.6MM D 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style/Size | - | |
Optical Pattern | - | |
For Use With/Related Manufacturer | - | |
Viewing Angle | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,85167 € | 333,30 € |
| Unit Price without VAT: | 1,85167 € |
|---|---|
| Unit Price with VAT: | 2,20349 € |

