Direct
Direct

Category | Number of LEDs 12 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Lens Size 28.81mm x 286.8mm |
Packaging Bag | Lens Transparency Diffused |
Part Status Discontinued at DigiKey | Optical Pattern Wide |
Type Lens With Holder | Viewing Angle 33° ~ 64° |
Color Clear | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Toshiba |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C14446_FLORENTINA-SHD | Ledil | 1 | 711-1505-ND | 6,03000 € | Direct |
| FP14998_FLORENTINA-HLD-WW | Ledil | 0 | 711-2807-ND | 15,72250 € | Direct |




