Direct
Direct

FC15003_FLORENTINA-W | |
|---|---|
DigiKey Part Number | FC15003_FLORENTINA-W-ND |
Manufacturer | |
Manufacturer Product Number | FC15003_FLORENTINA-W |
Description | LENS CLEAR 33-52DEG WIDE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 33° ~ 52° Wide |
Category | Number of LEDs 12 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Lens Size 28.81mm x 286.8mm |
Packaging Bag | Lens Transparency Diffused |
Part Status Discontinued at DigiKey | Optical Pattern Wide |
Type Lens With Holder | Viewing Angle 33° ~ 52° |
Color Clear | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Toshiba |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C14446_FLORENTINA-SHD | Ledil | 1 | 711-1505-ND | 5,98000 € | Direct |
| FP14997_FLORENTINA-HLD-W | Ledil | 0 | 711-2806-ND | 15,59750 € | Direct |



