Direct
Direct

FC14974_FLORENTINA-2X2-O | |
|---|---|
DigiKey Part Number | FC14974_FLORENTINA-2X2-O-ND |
Manufacturer | |
Manufacturer Product Number | FC14974_FLORENTINA-2X2-O |
Description | LENS CLEAR SCREW |
Customer Reference | |
Detailed Description | Lens With Holder Clear Screw |
Category | Number of LEDs 4 |
Manufacturer Ledil | Lens Style Square with Flat Top |
Series | Lens Size 95.57mm x 95.57mm |
Packaging Bag | Lens Transparency Diffused |
Part Status Discontinued at DigiKey | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram |
Type Lens With Holder | Material Polycarbonate |
Color Clear | Mounting Type Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C14734_FLORENTINA-2X2-SHD | Ledil | 0 | 711-1925-ND | 4,34000 € | Direct |
| FCP14968_FLORENTINA-2X2-O | Ledil | 0 | 711-2716-ND | 8,64250 € | Direct |



