Direct
Direct

FC14973_FLORENTINA-2X2-M | |
|---|---|
DigiKey Part Number | FC14973_FLORENTINA-2X2-M-ND |
Manufacturer | |
Manufacturer Product Number | FC14973_FLORENTINA-2X2-M |
Description | LENS CLEAR 30DEG/31DEG SCREW |
Customer Reference | |
Detailed Description | Lens With Holder Clear 30°, 31° Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 95.57mm x 95.57mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 30°, 31° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | - | |
Mounting Type | Screw |



