FC13981_ANGELINA-RZ-XW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ledil
In Stock: 41
Unit Price: 2,75000 €
Datasheet

Direct


Ledil
In Stock: 0
Unit Price: 4,96100 €
Datasheet
Image for FC13981_ANGELINA-RZ-XW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC13981_ANGELINA-RZ-XW

DigiKey Part Number
FC13981_ANGELINA-RZ-XW-ND
Manufacturer
Manufacturer Product Number
FC13981_ANGELINA-RZ-XW
Description
REFLECTOR RND 82MM 31MM HT XWIDE
Customer Reference
Detailed Description
Reflector 89° ~ 93° Wide Round, 82mm Screw, Socket
Product Attributes
Filter Similar Products
Category
Style/Size
Round, 82mm
Manufacturer
Ledil
Optical Pattern
Wide
Series
For Use With/Related Manufacturer
Nichia, Osram, Philips, Seoul, Sharp
Packaging
Tray
Viewing Angle
89° ~ 93°
Part Status
Discontinued at DigiKey
Mounting Type
Screw, Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F13671_ANGE-RZ-LENSLedil41711-1319-ND2,75000 €Direct
F13838_ANGELINA-XWLedil0711-2473-ND4,96100 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes