FC13978_ANGELINA-RZ-M-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ledil
In Stock: 0
Unit Price: 5,66527 €
Datasheet

Direct


Ledil
In Stock: 26
Unit Price: 2,77000 €
Datasheet
Image for FC13978_ANGELINA-RZ-M-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC13978_ANGELINA-RZ-M-B

DigiKey Part Number
FC13978_ANGELINA-RZ-M-B-ND
Manufacturer
Manufacturer Product Number
FC13978_ANGELINA-RZ-M-B
Description
REFLECTOR RND 82MM 31MM HT MED
Customer Reference
Detailed Description
Reflector 41° ~ 50° Medium Round, 82mm Screw, Socket
Product Attributes
Filter Similar Products
Category
Style/Size
Round, 82mm
Manufacturer
Ledil
Optical Pattern
Medium
Series
For Use With/Related Manufacturer
Citizen, Cree, Lumileds, Samsung, Sharp
Packaging
Tray
Viewing Angle
41° ~ 50°
Part Status
Discontinued at DigiKey
Mounting Type
Screw, Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F13660_ANGELINA-M-BLedil0711-2465-ND5,66527 €Direct
F13671_ANGE-RZ-LENSLedil26711-1319-ND2,77000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes