FC13977_ANGELINA-RZ-S-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Ledil
In Stock: 0
Unit Price: 5,70382 €
Datasheet

Direct


Ledil
In Stock: 53
Unit Price: 2,68000 €
Datasheet
Image for FC13977_ANGELINA-RZ-S-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC13977_ANGELINA-RZ-S-B

DigiKey Part Number
FC13977_ANGELINA-RZ-S-B-ND
Manufacturer
Manufacturer Product Number
FC13977_ANGELINA-RZ-S-B
Description
REFLECTOR RND 82MM 31MM HT SPOT
Customer Reference
Detailed Description
Reflector 23° ~ 34° Spot Round, 82mm Screw, Socket
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Style/Size
Round, 82mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Citizen, Cree, Luxeon, Samsung, Sharp
Viewing Angle
23° ~ 34°
Mounting Type
Screw, Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes