
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Wide |
Packaging Bag | Viewing Angle 56°, 62° |
Part Status Active | For Use With/Related Manufacturer Lumileds, Osram |
Type Lens With Holder | Material Polycarbonate |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,38400 € | 23,84 € |
| 144 | 1,81403 € | 261,22 € |
| 576 | 1,63241 € | 940,27 € |
| 1.008 | 1,57455 € | 1.587,15 € |
| 2.016 | 1,51291 € | 3.050,03 € |
| 5.040 | 1,44576 € | 7.286,63 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

