
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Bag | Viewing Angle 45° |
Part Status Active | For Use With/Related Manufacturer Lumileds |
Type Lens With Holder | Material Polycarbonate |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,74493 € | 251,27 € |
| Unit Price without VAT: | 1,74493 € |
|---|---|
| Unit Price with VAT: | 2,07647 € |

